ERJ-XGNJ153Y

Panasonic
667-ERJ-XGNJ153Y

ERJ-XGNJ153Y

Mfr.:

Description:
Thick Film Resistors - SMD 01005 15Kohms 5% Halogen-free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

18 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 20000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.32 $0.32
$0.144 $1.44
$0.065 $6.50
$0.045 $45.00
$0.038 $95.00
$0.036 $360.00
Full Reel (Order in multiples of 20000)
$0.036 $720.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-XGNJ
15 kOhms
31 mW
5 %
200 PPM / C
- 55 C
+ 125 C
15 V
01005
0402
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.13 mm
Length: 0.4 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 20000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Thick Film Resistors SMD
Width: 0.2 mm
Unit Weight: 0.001355 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJX Thick Film Chip Resistors

Panasonic ERJX Thick Film Chip Resistors feature lightweight, small size and are suitable for both reflow and flow soldering. These chip resistors are highly reliable and feature metal glaze thick film resistive element. The ERJX chip resistors provide three layers of electrodes and have a resistance tolerance of ±5%.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.