ERJ-XGNJ102Y

Panasonic
667-ERJ-XGNJ102Y

ERJ-XGNJ102Y

Mfr.:

Description:
Thick Film Resistors - SMD 01005 1Kohms 5% Halogen-free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 55,213

Stock:

55,213 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 20000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.073 $0.73
$0.036 $3.60
Full Reel (Order in multiples of 20000)
$0.036 $720.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-XGNJ
1 kOhms
31 mW
5 %
200 PPM / C
- 55 C
+ 125 C
15 V
01005
0402
High Reliability
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.13 mm
Length: 0.4 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 20000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Thick Film Resistors SMD
Width: 0.2 mm
Unit Weight: 0.000001 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJX Thick Film Chip Resistors

Panasonic ERJX Thick Film Chip Resistors feature lightweight, small size and are suitable for both reflow and flow soldering. These chip resistors are highly reliable and feature metal glaze thick film resistive element. The ERJX chip resistors provide three layers of electrodes and have a resistance tolerance of ±5%.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Amphenol 095-820-175-006
RF Cable Assemblies CA FAKRA- SMA SJ-SP Z KEY
Panasonic ERJ-U0XF2001Y
Thick Film Resistors - SMD 01005 2KOhm 1% Anti-Sulf
Panasonic ERJ-U0XF4992Y
Thick Film Resistors - SMD 01005 49.9KOhm 1% Anti-Sulf
Panasonic ERJ-UP3F75R0V
Thick Film Resistors - SMD 0603 0.25W 1% 75ohm AEC-Q200
Panasonic ERJ-U0XF1500Y
Thick Film Resistors - SMD 01005 150Ohm 1% Anti-Sulf
STMicroelectronics HSP061-2M6
ESD Suppressors / TVS Diodes 2-Line ESD Prot 6 GHz 0.6pF 100nA
STMicroelectronics HSP061-4M10
ESD Suppressors / TVS Diodes 4line ESD protection 8.7 Ghz 0.3pF 70nA
Littelfuse SMBJ24A
ESD Suppressors / TVS Diodes 600W 24V 5% Uni-Directional
Analog Devices Inc. ADN8833ACBZ-R7
Power Management Specialized - PMIC 5A TEC Driver for Digital Control Syst
Bourns 3214W-1-103E
Trimmer Resistors - SMD 4mm SQ 10K OHM