ERJ-XGNJ100Y

Panasonic
667-ERJ-XGNJ100Y

ERJ-XGNJ100Y

Mfr.:

Description:
Thick Film Resistors - SMD 01005 10ohms 5% Halogen-free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40,728

Stock:

40,728 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 20000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.06 $0.60
$0.036 $3.60
Full Reel (Order in multiples of 20000)
$0.036 $720.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-XGNJ
10 Ohms
31 mW
5 %
200 PPM / C
- 55 C
+ 125 C
15 V
01005
0402
High Reliability
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.13 mm
Length: 0.4 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 20000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Thick Film Resistors SMD
Width: 0.2 mm
Unit Weight: 0.001355 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJX Thick Film Chip Resistors

Panasonic ERJX Thick Film Chip Resistors feature lightweight, small size and are suitable for both reflow and flow soldering. These chip resistors are highly reliable and feature metal glaze thick film resistive element. The ERJX chip resistors provide three layers of electrodes and have a resistance tolerance of ±5%.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Panasonic ERJ-U0XF1001Y
Thick Film Resistors - SMD 01005 1KOhm 1% Anti-Sulf
Bourns CR01005-J/-000GLF
Thick Film Resistors - SMD Res 01005 0R Jumper 31mW
Bourns CR01005-JW-222GLF
Thick Film Resistors - SMD Res 01005 2k2 5% 31mW TC200
Panasonic ERJ-U0XF1501Y
Thick Film Resistors - SMD 01005 1.5KOhm 1% Anti-Sulf
Panasonic ERJ-XGNJ1R2Y
Thick Film Resistors - SMD 01005 1.2ohm 5% Halogen free
Panasonic ERJ-U0XJ472Y
Thick Film Resistors - SMD 01005 4.7KOhm 5% Anti-Sulf
Panasonic ERJ-XGNJ2R2Y
Thick Film Resistors - SMD 01005 2.2ohm 5% Halogen free
Texas Instruments SN74LVC1G08DCKR
Logic Gates Single 2-Input Pos
TDK ICM-42605
IMUs - Inertial Measurement Units 6-Axis MEMS Motion Tracking Device
Vishay CRCW01001R00FYEL
Thick Film Resistors - SMD 01005 1ohm 1% -200/600ppm