ERJ-UP3J102V

Panasonic Logo
667-ERJ-UP3J102V

ERJ-UP3J102V

Mfr.:

Description:
Thick Film Resistors - SMD 0603 0.25W 5% 1Kohm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,634

Stock:

16,634 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.16 $0.16
10 $0.143 $1.43
100 $0.056 $5.60
1,000 $0.024 $24.00
2,500 $0.022 $55.00
Full Reel (Order in multiples of 5000)
5,000 $0.019 $95.00
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-UP3
1 kOhms
250 mW (1/4 W)
5 %
100 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
High Reliability
Anti-Surge Resistors
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors High Reliability
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications including soft terminal from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Panasonic ERJ-UP3F1002V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 1% 10Kohm AEC-Q200
Panasonic ERJ-UP3J472V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor
Panasonic ERJ-UP3J331V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 5% 330ohm AEC-Q200
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
ROHM Semiconductor SDR03EZPF1000 Also Bought Image
Thick Film Resistors - SMD 0603 100ohm 1% Anti Surge AEC-Q200
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
Panasonic ERJ-3GEYJ103V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 5% AEC-Q200
Panasonic ERJ-UP3J103V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 5% 10Kohm AEC-Q200
Panasonic ERJ-UP3J203V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 5% 20Kohm AEC-Q200