ERJ-UP3F8201V

Panasonic Logo
667-ERJ-UP3F8201V

ERJ-UP3F8201V

Mfr.:

Description:
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,772

Stock:

10,772 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.24 $0.24
10 $0.21 $2.10
100 $0.083 $8.30
1,000 $0.035 $35.00
2,500 $0.032 $80.00
Full Reel (Order in multiples of 5000)
5,000 $0.028 $140.00
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-UP3
8.2 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
High Reliability
Anti-Surge Resistors
Reel
Cut Tape
Brand: Panasonic
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors High Reliability
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications including soft terminal from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
ROHM Semiconductor SDR03EZPD2001 Also Bought Image
Thick Film Resistors - SMD
ROHM Semiconductor SDR03EZPJ224 Also Bought Image
Thick Film Resistors - SMD
Bourns CMP0603AFX-1003ELF Also Bought Image
Thick Film Resistors - SMD 100K OHM 1% 1/4W TC100
Panasonic ERJ-UP3F4701V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor
Panasonic ERJ-UP3F3301V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor
Panasonic ERJ-UP3F1801V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor
Panasonic ERJ-UP3F6801V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor
Panasonic ERJ-UP3F5601V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor
Panasonic ERJ-UP3F1501V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor