ERJ-UP3F68R0V

Panasonic Logo
667-ERJ-UP3F68R0V

ERJ-UP3F68R0V

Mfr.:

Description:
Thick Film Resistors - SMD 0603 0.25W 1% 68ohm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29,362

Stock:

29,362 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.25 $0.25
10 $0.21 $2.10
100 $0.083 $8.30
500 $0.069 $34.50
1,000 $0.035 $35.00
2,500 $0.032 $80.00
Full Reel (Order in multiples of 5000)
5,000 $0.028 $140.00
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-UP3
68 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
High Reliability
Anti-Surge Resistors
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors High Reliability
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications including soft terminal from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
ROHM Semiconductor SMLEN3EC8TT86 Also Bought Image
Standard LEDs - SMD SMD LED BLUISH-GREEN
Vishay RCC120647K0FKEA Also Bought Image
Thick Film Resistors - SMD 47 Kohms 1% 100ppm
Taiyo Yuden UMJ316BB7104KL8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 0.1uF 10% SOFT X7R
Kingbright AA1608SURSK Also Bought Image
Standard LEDs - SMD Red LED
Kingbright AA1608ZGSK-10MAV Also Bought Image
Standard LEDs - SMD Green LED
Vishay RCC12061M00FKEA Also Bought Image
Thick Film Resistors - SMD 1Mohms 1% 100ppm
Panasonic ERJ-U3RD4991V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfur
Panasonic ERJ-UP3F33R0V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 1% 33ohm AEC-Q200
Murata GRM188R72A104KA35J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 0603
Panasonic ERJ-UP3F3000V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 1% 300ohm AEC-Q200