ERJ-UP3F3162V

Panasonic Logo
667-ERJ-UP3F3162V

ERJ-UP3F3162V

Mfr.:

Description:
Thick Film Resistors - SMD AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,928

Stock:

12,928 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.24 $0.24
10 $0.21 $2.10
100 $0.083 $8.30
1,000 $0.035 $35.00
2,500 $0.032 $80.00
Full Reel (Order in multiples of 5000)
5,000 $0.028 $140.00
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-UP3
31.6 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
High Reliability
Anti-Surge Resistors
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors High Reliability
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications including soft terminal from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
KEMET C0603C102K8RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10pF C0G 0603 5% AEC-Q200
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Global Connector Technology (GCT) USB4115-03-C Also Bought Image
USB Connectors USB C Rec 3u" vert 24p SMT & TH stakes pegs T+R+C H = 9.25
Bourns CMP0603AFX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K OHM 1% 1/4W TC100
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Vishay CRCW060339K0JNEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 39Kohms 5% Commercial Use
Vishay CRCW06035K10FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 5.1Kohms 1% Commercial Use
Bourns CR0603-JW-123ELF Also Bought Image
Thick Film Resistors - SMD 12K 5% 1/10W
Vishay CRCW06034K70JNEC Also Bought Image
Thick Film Resistors - SMD 1/10watt 4.7Kohms 5% 200ppm
Vishay CRCW06033K90JNEB Also Bought Image
Thick Film Resistors - SMD 1/10watt 3.9Kohms 5%