ERJ-UP3F1802V

Panasonic Logo
667-ERJ-UP3F1802V

ERJ-UP3F1802V

Mfr.:

Description:
Thick Film Resistors - SMD 0603 0.25W 1% 18Kohm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,691

Stock:

12,691 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.26 $0.26
10 $0.221 $2.21
100 $0.086 $8.60
1,000 $0.036 $36.00
Full Reel (Order in multiples of 5000)
5,000 $0.03 $150.00
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-UP3
18 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
High Reliability
Anti-Surge Resistors
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors High Reliability
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications including soft terminal from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Panasonic ERJ-UP3D1003V Also Bought Image
Thick Film Resistors - SMD AEC-Q200
Panasonic ERJ-UP3F1002V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 1% 10Kohm AEC-Q200
Panasonic ERJ-UP3F1001V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 1% 1Kohm AEC-Q200
Panasonic ERJ-UP3F3300V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 1% 330ohm AEC-Q200
Panasonic ERJ-UP3F1502V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 1% 15Kohm AEC-Q200
Panasonic ERJ-UP3F8202V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 1% 82Kohm AEC-Q200
Wurth Elektronik 150060GS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Panasonic ERJ-PA3F1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F2700V Also Bought Image
Thick Film Resistors - SMD 0603 270ohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F15R0V Also Bought Image
Thick Film Resistors - SMD 0603 15ohm 1% Anti-Surge AEC-Q200