ERJ-U6RD1000V

Panasonic
667-ERJ-U6RD1000V

ERJ-U6RD1000V

Mfr.:

Description:
Thick Film Resistors - SMD 0805 Anti-sulfur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,699

Stock:

14,699 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.298 $2.98
$0.117 $11.70
$0.049 $49.00
$0.045 $112.50
Full Reel (Order in multiples of 5000)
$0.04 $200.00
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
0805 Anti-sulfur resistor, 0.5%, 50ppm
100 Ohms
125 mW (1/8 W)
0.5 %
50 PPM / C
- 55 C
+ 155 C
200 V
0805
2012
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
Brand: Panasonic
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ-UxR Anti-Sulfur Thick Film Chip Resistors

Panasonic ERJ-U2R, ERJ-U3R, and ERJ-U6R Precision-Type Anti-Sulfur Thick Film Chip Resistors offer high precision and provide anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. Panasonic ERJ-UxR resistors achieve high resistance to sulfurization through the use of an anti-sulfurated electrode structure and material. AEC-Q200 compliance and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards for the entire ERJ-UxR Thick Film Chip Resistor series ensures optimal quality and reliability. Applications include automotive, general, home appliance, and information communication technology (ICT).

Image Description
KEMET C0805X105K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Flex AEC-Q200
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Analog Devices Inc. LT3001IS5#TRMPBF
Switching Voltage Regulators 36VIN 4W No-Opto Iso Flyback Converter
Bourns CHP0805AFX-1001ELF
Thick Film Resistors - SMD ResHighPowerA 0805 1k 1% 1/2W TC100
Panasonic ERJ-UP3D1000V
Thick Film Resistors - SMD AEC-Q200
KEMET C0805C103K5TACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X8G 0805 10% AEC-Q200
Panasonic ERJ-U08F2R00V
Thick Film Resistors - SMD 1206 1% 2ohm AEC-Q200 Anti-Sulfur
Bourns CMP0805-FX-1002ELF
Thick Film Resistors - SMD 10K OHM 1% 1/2W TC100
Panasonic ERJ-U06F2R00V
Thick Film Resistors - SMD 0805 1% 2ohm AEC-Q200 Anti-Sulfur
Panasonic ERJ-S06F1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Anti-Sulfur