ERJ-U3RD7501V

Panasonic
667-ERJ-U3RD7501V

ERJ-U3RD7501V

Mfr.:

Description:
Thick Film Resistors - SMD 0603 Anti-sulfur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,750

Stock:

7,750 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $0.19
$0.162 $1.62
$0.067 $6.70
$0.051 $51.00
Full Reel (Order in multiples of 5000)
$0.03 $150.00
$0.025 $250.00
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
0603 Anti-sulfur resistor, 0.5%, 50ppm
7.5 kOhms
100 mW (1/10 W)
0.5 %
50 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
Brand: Panasonic
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ-UxR Anti-Sulfur Thick Film Chip Resistors

Panasonic ERJ-U2R, ERJ-U3R, and ERJ-U6R Precision-Type Anti-Sulfur Thick Film Chip Resistors offer high precision and provide anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. Panasonic ERJ-UxR resistors achieve high resistance to sulfurization through the use of an anti-sulfurated electrode structure and material. AEC-Q200 compliance and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards for the entire ERJ-UxR Thick Film Chip Resistor series ensures optimal quality and reliability. Applications include automotive, general, home appliance, and information communication technology (ICT).

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Panasonic ERA-3VEB3001V
Thin Film Resistors - SMD 0603 0.1% 3Kohm 25ppm SMD
Panasonic ERJ-U3RD1003V
Thick Film Resistors - SMD 0603 Anti-sulfur
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Central Semiconductor CMLD6001DO TR PBFREE
Diodes - General Purpose, Power, Switching Dual/Isolated Opp 100V 250mA
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Panasonic ERJ-2RKF5602X
Thick Film Resistors - SMD 0402 56Kohms 1% AEC-Q200
Panasonic ERJ-3EKF3601V
Thick Film Resistors - SMD 0603 3.6Kohms 1% AEC-Q200
Panasonic ERA-3VEB2002V
Thin Film Resistors - SMD 0603 0.1% 20Kohm 25ppm SMD
XP Power IH0524SH
Isolated DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV
TAIYO YUDEN UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X7R