ERJ-U08F2R00V

Panasonic
667-ERJ-U08F2R00V

ERJ-U08F2R00V

Mfr.:

Description:
Thick Film Resistors - SMD 1206 1% 2ohm AEC-Q200 Anti-Sulfur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,442

Stock:

19,442 Can Ship Immediately

Factory Lead-Time:

54 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.25 $0.25
$0.13 $1.30
$0.058 $5.80
$0.037 $37.00
Full Reel (Order in multiples of 5000)
$0.03 $150.00
$0.028 $280.00
$0.024 $600.00
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-U
2 Ohms
250 mW (1/4 W)
1 %
- 55 C
+ 155 C
200 V
1206
3216
High Reliability
Anti-Sulfur Resistors
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Height: 0.6 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.6 mm
Unit Weight: 0.000550 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ-U Standard Type Anti Sulfur Resistors

Panasonic ERJ-U Standard Type Anti Sulfur Resistors achieve high resistance to sulfurization by adopting an Ag-Pd based inner electrode. These Panasonic resistors feature a metal glaze thick film resistive element and three layers of electrodes for high reliability. The ERJ-U devices are suitable for both reflow and flow soldering and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B standards. These devices are TS 16949 certified and AEC-Q200 applicable.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Murata GRT21BD71H225KE13K
0805 2.2uF 50VDC 10% X7T AEC-Q200
Vishay RCA12061R00JNEA
1 OHM 5%
Bourns CHP1206QFW-1R00ELF
ResHigh PowerQ 1206 1R 1% 3/4W TC200
KEMET C1206C102JGRACAUTO
2kV 1000pF X7R 1206 5% AEC-Q200
Power Integrations LNK3209GQ-TL
850 mA 750V
Panasonic ERJ-U08F3R90V
1206 1% 3.9ohm AEC-Q200 Anti-Sulfur
Panasonic ERJ-U08F8R20V
1206 1% 8.2ohm AEC-Q200 Anti-Sulfur
Panasonic ERJ-6ENF2002V
0805 20Kohms 1% AEC-Q200
Panasonic ERJ-6ENF3602V
0805 36Kohms 1% AEC-Q200
Panasonic ERJ-6ENF2401V
0805 2.4Kohms 1% AEC-Q200