ERJ-U06F2R00V

Panasonic
667-ERJ-U06F2R00V

ERJ-U06F2R00V

Mfr.:

Description:
Thick Film Resistors - SMD 0805 1% 2ohm AEC-Q200 Anti-Sulfur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,947

Stock:

18,947 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.15 $0.15
$0.121 $1.21
$0.052 $5.20
$0.022 $22.00
Full Reel (Order in multiples of 5000)
$0.019 $95.00
$0.015 $375.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-U
2 Ohms
125 mW (1/8 W)
1 %
- 100 PPM / C, + 600 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
High Reliability
Anti-Sulfur Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.6 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 0.000234 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ-U Standard Type Anti Sulfur Resistors

Panasonic ERJ-U Standard Type Anti Sulfur Resistors achieve high resistance to sulfurization by adopting an Ag-Pd based inner electrode. These Panasonic resistors feature a metal glaze thick film resistive element and three layers of electrodes for high reliability. The ERJ-U devices are suitable for both reflow and flow soldering and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B standards. These devices are TS 16949 certified and AEC-Q200 applicable.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Wurth Elektronik 7447706101
Power Inductors - SMD WE-PD 100uH 1.9A DCR=140mOhms AEC-Q200
KEMET C0805X105K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Flex AEC-Q200
TE Connectivity CPF-A-0805B27KE
Thin Film Resistors - SMD CPF A 0805 27K 0.1% 25PPM 5K RL
Panasonic ERJ-U06F3R30V
Thick Film Resistors - SMD 0805 1% 3.3ohm AEC-Q200 Anti-Sulfur
Bourns CR1206AFX-10R0ELF
Thick Film Resistors - SMD ResA 1206 10R 1% 250mW TC100
Vishay TNPW08053K30BYEN
Thin Film Resistors - SMD 3.3Kohms .1% 10ppm
Panasonic ERJ-U06F4R70V
Thick Film Resistors - SMD 0805 1% 4.7ohm AEC-Q200 Anti-Sulfur
Panasonic ERJ-U06F6R80V
Thick Film Resistors - SMD 0805 1% 6.8ohm AEC-Q200 Anti-Sulfur
Molex 35363-0460
Headers & Wire Housings 4 Ckt R/A Hdr. Sherlock W-T-B
Panasonic ERJ-U06F3R00V
Thick Film Resistors - SMD 0805 1% 3ohm AEC-Q200 Anti-Sulfur