ERJ-U06F1203V

Panasonic Logo
667-ERJ-U06F1203V

ERJ-U06F1203V

Mfr.:

Description:
Thick Film Resistors - SMD 0805 1% 120Kohm Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,908

Stock:

2,908 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.17 $0.17
10 $0.151 $1.51
100 $0.059 $5.90
1,000 $0.025 $25.00
2,500 $0.023 $57.50
Full Reel (Order in multiples of 5000)
5,000 $0.02 $100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-U
120 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.6 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors High Reliability
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Anti-Sulfur Resistor
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533100000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533100000
MXHTS:
8533210100
BRHTS:
85331000
ECCN:
EAR99

ERJ-U Standard Type Anti Sulfur Resistors

Panasonic ERJ-U Standard Type Anti Sulfur Resistors achieve high resistance to sulfurization by adopting an Ag-Pd based inner electrode. These Panasonic resistors feature a metal glaze thick film resistive element and three layers of electrodes for high reliability. The ERJ-U devices are suitable for both reflow and flow soldering and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B standards. These devices are TS 16949 certified and AEC-Q200 applicable.

Image Description
ECS ECS-240-18-33-JGN-TR3 Also Bought Image
Crystals 24MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 +85 C,ESR 40O
KOA Speer SG73P1EWTTP101J Also Bought Image
Thick Film Resistors - SMD 100 OHM 5% 1/4W 100P
Littelfuse 01240060H Also Bought Image
Fuse Clips High Current SMT Fuse Clip
Vishay PE30L0FL101KAB Also Bought Image
Potentiometers 3W 100ohms 10%
KEMET C0805C222F5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 0805 1%
YAGEO RC0603FR-0747RL Also Bought Image
Thick Film Resistors - SMD 47 Ohms 100mW 0603 1%
Vishay CRCW08054K70FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 4.7Kohms 1% Commercial Use
Panasonic ERJ-6ENF1781V Also Bought Image
Thick Film Resistors - SMD 0805 1.78Kohms 1% AEC-Q200
Murata GRM21B7U1H433JA01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .043UF 50V 5% 0805