ERJ-S06F1002V

Panasonic
667-ERJ-S06F1002V

ERJ-S06F1002V

Mfr.:

Description:
Thick Film Resistors - SMD 0805 10Kohms 1% Anti-Sulfur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,527

Stock:

22,527 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.196 $1.96
$0.088 $8.80
$0.059 $59.00
Full Reel (Order in multiples of 5000)
$0.053 $265.00
$0.045 $450.00
$0.037 $925.00
$0.036 $1,800.00
$0.035 $3,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-S
10 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0805
2012
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.45 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Anti-Sulfur Resistor
Width: 1.2 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Anti-Sulfur Resistors

Panasonic Anti-Sulfur Thick Film Chip Resistors in standard, wide terminal, and array types provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These Panasonic Anti-Sulfur Resistors ensure high reliability by utilizing metal glaze thick film resistive elements and three layers of electrodes. ERJ-U, ERJ-C1, and EXB-U devices are suitable for use in automotive, industrial, factory automation, and power supply applications that may be subject to a high-sulfur environment. These Panasonic resistors are ideal for use in a variety of applications, including ECU, navigation systems, DC-DC power supplies, notebook PCs/desktop PCs/servers, and memory modules (SSD, DDR).

ERJ-S Anti-Sulfur Thick Film Chip Resistors

Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors feature 50V to 500V overload voltage range, ±5% maximum resistance tolerance, and –55°C to +155°C temperature range. The ERJ-S Resistors feature high resistance to sulfurization achieved by adopting an AU-based inner electrode and AG-Pd-based inner electrode. Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors are AEC-Q200 qualified and RoHS compliant.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
KEMET C0805X105K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Flex AEC-Q200
Panasonic ERJ-S06F1005V
Thick Film Resistors - SMD 0805 1% 10Mohm AEC-Q200 Anti-Sulfur
Panasonic ERJ-UP3F1001V
Thick Film Resistors - SMD 0603 0.25W 1% 1Kohm AEC-Q200
Wurth Elektronik 78614040360
Standoffs & Spacers WA-SMSA Size M3 Spcr 4 x 6 x 4.2 mm
Coilcraft MSS1278H-334KED
Power Inductors - SMD 330uH Shld 1.3A 10% DCR=350mOhmsAEC-Q200
Microchip ATSAM4SD32BB-AN
ARM Microcontrollers - MCU 64LQFP,GREEN,EXT TEMP(105C),MRL B,2048K(2*1024K) FLASH,160K SRAM
KEMET C0603C103K5RECAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10% AEC-Q200
KEMET T510X476K035ATA055
Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=55mOhms AECQ200
Analog Devices Inc. MAX308EUE+
Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
Murata GJ821BR61E106KE11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 0805 X5R