ERJ-PA3F1002V

Panasonic Logo
667-ERJ-PA3F1002V

ERJ-PA3F1002V

Mfr.:

Description:
Thick Film Resistors - SMD 0603 10Kohm 1% Anti-Surge AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 684,899

Stock:

684,899 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.16 $0.16
10 $0.143 $1.43
100 $0.051 $5.10
500 $0.046 $23.00
1,000 $0.026 $26.00
2,500 $0.02 $50.00
Full Reel (Order in multiples of 5000)
5,000 $0.02 $100.00
10,000 $0.018 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-P
10 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
Automotive Grade
Anti-Surge Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors High Reliability
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Anti-Surge Resistor
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

ERJ-PA3 Anti-Surge Chip Resistors

Panasonic ERJ-PA3 Anti-Surge Chip Resistors provide high-end performance in a 0603 package size. These resistors also boast a higher 0.25W power rating and a low TCR of 100ppm. Resistance tolerances are available in ±0.5%, ±1%, and ±5%. With TS 16949 and AEC-Q200 certifications, these Panasonic ERJ-PA3 Anti-Surge Chip Resistors are suitable for use in automotive applications. Other standards met include IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B.

Image Description
TDK CGA2B3X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
Panasonic ERJ-PA3F1000V Also Bought Image
Thick Film Resistors - SMD 0603 100ohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F1003V Also Bought Image
Thick Film Resistors - SMD 0603 100Kohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F4701V Also Bought Image
Thick Film Resistors - SMD 0603 4.7Kohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F10R0V Also Bought Image
Thick Film Resistors - SMD 0603 10ohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F4702V Also Bought Image
Thick Film Resistors - SMD 0603 47Kohm 1% Anti-Surge AEC-Q200
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic ERJ-PA3F1004V Also Bought Image
Thick Film Resistors - SMD 0603 1Mohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F2201V Also Bought Image
Thick Film Resistors - SMD 0603 2.2Kohm 1% Anti-Surge AEC-Q200