ERJ-P08F5601V

Panasonic
667-ERJ-P08F5601V

ERJ-P08F5601V

Mfr.:

Description:
Thick Film Resistors - SMD 1206 5.6Kohms 0.66W 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,804

Stock:

12,804 Can Ship Immediately

Factory Lead-Time:

54 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.165 $1.65
$0.09 $9.00
Full Reel (Order in multiples of 5000)
$0.031 $155.00
$0.028 $700.00
$0.027 $2,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-P
5.6 kOhms
660 mW
1 %
100 PPM / C
- 55 C
+ 155 C
500 V
1206
3216
Automotive Grade
Anti-Surge Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.6 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Anti-Surge Resistor
Width: 1.6 mm
Unit Weight: 0.000571 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Anti-Surge Thick Film Chip Resistors

Panasonic Anti-Surge Thick Film Chip Resistors offer superior ESD surge characteristics when compared to standard metal film resistors. These resistors achieve high-reliability through metal glaze thick film resistive element and three layers of electrodes. The anti-surge thick film chip resistors feature IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C industry reference standards. These thick film chip resistors are AEC-Q200 compliant and RoHS compliant. The anti-surge thick film chip resistors are available in various packages and values.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Vishay 1N4148WS-E3-08
100 Volt 350mA
Bulgin PX0675/28
SC MOUNT SOL TABS
Lumex SSF-LXH103GD
LED CBI
Analog Devices Inc. AD7994BRUZ-0
4 Channel,12Bit ADC - I2C Interface I.C.
KYOCERA AVX 08055C105KAT2A
50V 1uF X7R 0805 10%
Bourns 8250-103K-RC
10mH 10%
ROHM Semiconductor ESR18EZPF3901
1206 3.9Kohm 1% Anti Surge AEC-Q200
onsemi MMSZ6V2T1G
6.2V 500mW
Preci-dip 110-87-310-41-001101
Bourns CR0603-FX-3481ELF
3.48K ohm 1%