ERJ-P06J100V

Panasonic
667-ERJ-P06J100V

ERJ-P06J100V

Mfr.:

Description:
Thick Film Resistors - SMD 0805 10ohms 0.5W 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 92,214

Stock:

92,214
Can Ship Immediately

On Order:

105,000
Expected 17-Oct-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.051 $0.51
$0.023 $2.30
$0.016 $16.00
Full Reel (Order in multiples of 5000)
$0.012 $60.00
$0.01 $250.00
$0.009 $900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-P
10 Ohms
500 mW (1/2 W)
5 %
300 PPM / C
- 55 C
+ 155 C
400 V
0805
2012
Automotive Grade
Anti-Surge Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.6 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Anti-Surge Resistor
Width: 1.2 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Anti-Surge Thick Film Chip Resistors

Panasonic Anti-Surge Thick Film Chip Resistors offer superior ESD surge characteristics when compared to standard metal film resistors. These resistors achieve high-reliability through metal glaze thick film resistive element and three layers of electrodes. The anti-surge thick film chip resistors feature IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C industry reference standards. These thick film chip resistors are AEC-Q200 compliant and RoHS compliant. The anti-surge thick film chip resistors are available in various packages and values.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
KYOCERA AVX 04025C104KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10%
Panasonic ERJ-P06J102V
Thick Film Resistors - SMD 0805 1Kohms 0.5W 5% AEC-Q200
Panasonic ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol AEC-Q200
Panasonic ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% AEC-Q200
Panasonic ERJ-P06J101V
Thick Film Resistors - SMD 0805 100ohms 0.5W 5% AEC-Q200
Panasonic ERJ-P06J103V
Thick Film Resistors - SMD 0805 10Kohms 0.5W 5% AEC-Q200