ERJ-M1WTF2M0U

Panasonic Logo
667-ERJ-M1WTF2M0U

ERJ-M1WTF2M0U

Mfr.:

Description:
Current Sense Resistors - SMD 2512 2mohm 1%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

47,686
Quantities greater than 47686 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.63 $0.63
10 $0.581 $5.81
100 $0.382 $38.20
250 $0.332 $83.00
500 $0.271 $135.50
1,000 $0.215 $215.00
Full Reel (Order in multiples of 3000)
3,000 $0.174 $522.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Current Sense Resistors - SMD
RoHS:  Details
ERJ-M1W
2 mOhms
1 W
1 %
100 PPM / C
2512
6432
- 55 C
+ 170 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Panasonic
Features: -
Height: 0.8 mm
Length: 6.4 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Low Resistance Value Chip Resistors
Width: 3.2 mm
Unit Weight: 0.001429 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB3160-30-0170-0-C Also Bought Image
USB Connectors Micro B Skt, Vertical, SMT, 30u", 1.7mm stake, no MEF, peg, T+R+Cap
Molex 208658-1002 Also Bought Image
HDMI, Displayport & DVI Connectors 1.0 HDMI R/A HEADER
Vishay IHLP1212BZEV3R3M5A Also Bought Image
Fixed Inductors 3.3uH 20% High Temp AEC-Q200
Sanyo Denki 109-139E Also Bought Image
Fan Accessories 60mm Fan Finger Guard, Nickel-Chrome Plating (Silver)
United Chemi-Con (UCC) EMZA500ADA101MHA0G Also Bought Image
Aluminum Electrolytic Capacitors - SMD 100uF 50 Volt
Taiyo Yuden AMK316AC7476MLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4VDC 47uF 20% X7S AEC-Q200