ERJ-M1WSF5M0U

Panasonic Logo
667-ERJ-M1WSF5M0U

ERJ-M1WSF5M0U

Mfr.:

Description:
Current Sense Resistors - SMD 2512 0.005ohm 1% Curr Sense AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,484

Stock:

3,484 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3484 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.67 $0.67
10 $0.497 $4.97
100 $0.29 $29.00
250 $0.252 $63.00
500 $0.205 $102.50
1,000 $0.168 $168.00
Full Reel (Order in multiples of 3000)
3,000 $0.167 $501.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Panasonic ERJ-MS4HF5M0U
Panasonic
Current Sense Resistors - SMD 2512 3W 5mOhm +/-1% AEC-Q200
Product Attribute Attribute Value
Panasonic
Current Sense Resistors - SMD
RoHS:  Details
ERJ-M1W
5 mOhms
1 W
1 %
100 PPM / C
2512
6432
- 55 C
+ 170 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Panasonic
Features: -
Height: 0.8 mm
Length: 6.4 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Low Resistance Value Chip Resistors
Width: 3.2 mm
Unit Weight: 0.001429 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
Semtech RCLAMP3371ZCTFT Also Bought Image
ESD Suppressors / TVS Diodes 250fF ESD and EOS Protection
Taiyo Yuden LMK105B7474KV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10VDC 0.47uF 10% X7R
Samsung Electro-Mechanics CL05A106MQ5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 6.3V X5R 0402
Keystone Electronics 5001 Also Bought Image
Circuit Board Hardware - PCB TEST POINT BLACK
Molex 105133-0011 Also Bought Image
USB Connectors USB B Rec Vertical SMT 2.30
Murata GRM155R60J475ME47D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 6.3V 20% 0402
Panasonic ERJ-2RKF4701X Also Bought Image
Thick Film Resistors - SMD 0402 4.7Kohms 1% AEC-Q200
Panasonic ERJ-2RKF4990X Also Bought Image
Thick Film Resistors - SMD 0402 499ohms 1% AEC-Q200
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%