ERJ-8ENF59R0V

Panasonic Logo
667-ERJ-8ENF59R0V

ERJ-8ENF59R0V

Mfr.:

Description:
Thick Film Resistors - SMD 1206 59ohms 1% AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49,690

Stock:

49,690 Can Ship Immediately

Factory Lead-Time:

46 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.18 $0.18
10 $0.157 $1.57
100 $0.062 $6.20
1,000 $0.026 $26.00
2,500 $0.024 $60.00
Full Reel (Order in multiples of 5000)
5,000 $0.021 $105.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Thick Film Resistors - SMD
RoHS:  Details
ERJ-xE
59 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.6 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.6 mm
Unit Weight: 0.000571 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

ERJ Automotive Thick Film Chip Resistors

Panasonic ERJ Automotive Thick Film Chip Resistors offer a small size, lightweight design, and are suitable for both reflow and flow soldering. These ERJ resistors are AEC-Q200 and RoHS compliant and feature high reliability due to the metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ Automotive Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards and provide a ±0.5% to ±1% resistance tolerance.

Image Description
Amphenol AHDP06-24-16SN-WTA Also Bought Image
Standard Circular Connector Size 24 plug, 16 positions, socket, standard arrangement, normal seal, wide thread adapter
Molex 200241-1212 Also Bought Image
Headers & Wire Housings Mega-FIT R/A Top Latch Tin 2ckt BLK
Molex 200241-4214 Also Bought Image
Headers & Wire Housings Mega-FIT RA Top Latch BLK Tin 4ckt
DFRobot SEN0311 Also Bought Image
Proximity Sensors A02YYUW Waterproof Ultrasonic Sensor
Amphenol AT62-12-0222 Also Bought Image
Automotive Connectors CONT F STAMPED SZ 12 10-12 AWG NI PLATING
Amphenol AT62-201-16141 Also Bought Image
Automotive Connectors TERM 16 SOCKET 20-16AWG
Amphenol AT62-203-08141 Also Bought Image
Automotive Connectors SOCKT F SZ4 8-10AWG NICKEL
Murata GRT188R61A106KE13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 10% 0603
Segger Microcontroller 8.06.04 Also Bought Image
Sockets & Adapters J-Link Needle Adapter 20/10
Essentra CSP4-01 Also Bought Image
Standoffs & Spacers Screw Ret Pin,Natural,4 Screw, Screw Retainer Pin,Natural