ERJ-8ENF1780V

Panasonic Logo
667-ERJ-8ENF1780V

ERJ-8ENF1780V

Mfr.:

Description:
Thick Film Resistors - SMD 1206 178ohms 1% AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,959

Stock:

26,959 Can Ship Immediately

Factory Lead-Time:

46 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.18 $0.18
10 $0.157 $1.57
100 $0.062 $6.20
1,000 $0.026 $26.00
2,500 $0.024 $60.00
Full Reel (Order in multiples of 5000)
5,000 $0.021 $105.00
10,000 $0.02 $200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Thick Film Resistors - SMD
RoHS:  Details
ERJ-xE
178 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.6 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.6 mm
Unit Weight: 0.000571 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

ERJ Automotive Thick Film Chip Resistors

Panasonic ERJ Automotive Thick Film Chip Resistors offer a small size, lightweight design, and are suitable for both reflow and flow soldering. These ERJ resistors are AEC-Q200 and RoHS compliant and feature high reliability due to the metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ Automotive Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards and provide a ±0.5% to ±1% resistance tolerance.

Image Description
Panasonic 6TPE220MAZB Also Bought Image
Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm
TDK C1608X5R0J106K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 10uF X5R 10% T: 0.8mm
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic 4TPE100MZB Also Bought Image
Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm
Panasonic ERJ-2GEJ271X Also Bought Image
Thick Film Resistors - SMD 0402 270ohms 5% AEC-Q200
Panasonic ERJ-2RKF1743X Also Bought Image
Thick Film Resistors - SMD 0402 174Kohms 1% AEC-Q200
Panasonic ERJ-2RKF2702X Also Bought Image
Thick Film Resistors - SMD 0402 27Kohms 1% AEC-Q200
Panasonic ERJ-3EKF2491V Also Bought Image
Thick Film Resistors - SMD 0603 2.49Kohms 1% AEC-Q200