ERJ-6RQFR56V

Panasonic Logo
667-ERJ-6RQFR56V

ERJ-6RQFR56V

Mfr.:

Description:
Current Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 70,133

Stock:

70,133 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.29 $0.29
10 $0.141 $1.41
100 $0.089 $8.90
500 $0.064 $32.00
1,000 $0.045 $45.00
Full Reel (Order in multiples of 5000)
5,000 $0.04 $200.00
10,000 $0.038 $380.00
25,000 $0.036 $900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Current Sense Resistors - SMD
RoHS:  Details
ERJ-xRQ/S
560 mOhms
125 mW (1/8 W)
1 %
200 PPM / C
0805
2012
- 55 C
+ 125 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Panasonic
Features: -
Height: 0.6 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Thick Film Resistors, Low Resistance Type
Width: 1.2 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications including soft terminal from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
ROHM Semiconductor RBR2L60BDDTE25 Also Bought Image
Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER
TE Connectivity 34111 Also Bought Image
Terminals NON-INSUL RING #8
KYOCERA AVX 12061C224KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 1206 10%
Panasonic ERJ-3EKF4642V Also Bought Image
Thick Film Resistors - SMD 0603 46.4Kohms 1% AEC-Q200
Lite-On LTL-307GLC Also Bought Image
Standard LEDs - Through Hole Green Diffused
Nexperia BZX84-A2V4,215 Also Bought Image
Zener Diodes BZX84-A2V4/SOT23/TO-236AB
Panasonic ERJ-6RQJR22V Also Bought Image
Current Sense Resistors - SMD 0805 0.22ohm 5% Curr Sense AEC-Q200
Central Semiconductor CMSH2-60M TR13 PBFREE Also Bought Image
Schottky Diodes & Rectifiers 2Amp 60Volt Low Vf 60Vrrm 60Vr