ERJ-6ENF3000V

Panasonic
667-ERJ-6ENF3000V

ERJ-6ENF3000V

Mfr.:

Description:
Thick Film Resistors - SMD 0805 300ohms 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 87,613

Stock:

87,613 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.09 $0.90
$0.035 $3.50
$0.016 $16.00
Full Reel (Order in multiples of 5000)
$0.013 $65.00
$0.01 $100.00
$0.009 $225.00
$0.008 $800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-xE
300 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.6 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.2 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

ERJ Automotive Thick Film Chip Resistors

Panasonic ERJ Automotive Thick Film Chip Resistors offer a small size, lightweight design, and are suitable for both reflow and flow soldering. These ERJ resistors are AEC-Q200 and RoHS compliant and feature high reliability due to the metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ Automotive Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards and provide a ±0.5% to ±1% resistance tolerance.

Image Description
KYOCERA AVX 08055C104KAT2A
50V 0.1uF X7R 0805 10%
KEMET C0805C104K5RACTU
50V 0.1uF X7R 0805 10%
Panasonic ERJ-6ENF1001V
0805 1Kohms 1% AEC-Q200
Panasonic ERJ-6ENF1002V
0805 10Kohms 1% AEC-Q200
Panasonic ERJ-6ENF4701V
0805 4.7Kohms 1% AEC-Q200
Panasonic ERJ-6ENF1000V
0805 100ohms 1% AEC-Q200
Panasonic ERJ-6ENF4992V
0805 49.9Kohms 1% AEC-Q200
Panasonic ERJ-6ENF1003V
0805 100Kohms 1% AEC-Q200
Panasonic ERJ-6ENF9100V
0805 910ohms 1% AEC-Q200
Panasonic ERJ-6ENF2001V
0805 2Kohms 1% Tol AEC-Q200