ERJ-3RBD1211V

Panasonic Logo
667-ERJ-3RBD1211V

ERJ-3RBD1211V

Mfr.:

Description:
Thick Film Resistors - SMD 0603 1.21Kohms 0.5%AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29,440

Stock:

29,440 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.14 $0.14
10 $0.125 $1.25
100 $0.048 $4.80
1,000 $0.022 $22.00
2,500 $0.019 $47.50
Full Reel (Order in multiples of 5000)
5,000 $0.016 $80.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-xR
1.21 kOhms
100 mW (1/10 W)
0.5 %
50 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

ERJ Automotive Thick Film Chip Resistors

Panasonic ERJ Automotive Thick Film Chip Resistors offer a small size, lightweight design, and are suitable for both reflow and flow soldering. These ERJ resistors are AEC-Q200 and RoHS compliant and feature high reliability due to the metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ Automotive Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards and provide a ±0.5% to ±1% resistance tolerance.

Image Description
KYOCERA AVX 06035C104K4Z2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% Flex AEC-Q200
KYOCERA AVX 08051C105K4Z2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 0805 10% Flex AEC-Q200
Panasonic ERJ-PA3F1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F1003V Also Bought Image
Thick Film Resistors - SMD 0603 100Kohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F4702V Also Bought Image
Thick Film Resistors - SMD 0603 47Kohm 1% Anti-Surge AEC-Q200
Panasonic EXB-28V330JX Also Bought Image
Resistor Networks & Arrays 33 OHM 5%
TDK CGA3E2C0G1H101J080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 100pF C0G 5% AEC-Q200
NorComp 182-037-113R531 Also Bought Image
D-Sub Standard Connectors 37P MALE RIGHT ANGLE .318" FOOTPRINT
Panasonic ERJ-3EKF8061V Also Bought Image
Thick Film Resistors - SMD 0603 8.06Kohms 1% AEC-Q200
Panasonic ERJ-PA3F1201V Also Bought Image
Thick Film Resistors - SMD 0603 1.2Kohm 1% Anti-Surge AEC-Q200