ERJ-2GEJ332X

Panasonic
667-ERJ-2GEJ332X

ERJ-2GEJ332X

Mfr.:

Description:
Thick Film Resistors - SMD 0402 3.3Kohms 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 534,877

Stock:

534,877 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.015 $0.15
$0.007 $0.70
$0.006 $6.00
$0.005 $12.50
Full Reel (Order in multiples of 10000)
$0.005 $50.00
$0.004 $80.00
$0.003 $150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-xGE
3.3 kOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Thick Film Resistors SMD
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

ERJ Automotive Thick Film Chip Resistors

Panasonic ERJ Automotive Thick Film Chip Resistors offer a small size, lightweight design, and are suitable for both reflow and flow soldering. These ERJ resistors are AEC-Q200 and RoHS compliant and feature high reliability due to the metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ Automotive Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards and provide a ±0.5% to ±1% resistance tolerance.

Image Description
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2GEJ102X
Thick Film Resistors - SMD 0402 1Kohms 5% AEC-Q200
Panasonic ERJ-2GEJ104X
Thick Film Resistors - SMD 0402 100Kohms 5% AEC-Q200
Panasonic ERJ-2GEJ472X
Thick Film Resistors - SMD 0402 4.7Kohms 5% AEC-Q200
Panasonic ERJ-2GEJ103X
Thick Film Resistors - SMD 0402 10Kohms 5% AEC-Q200
Panasonic ERJ-2GEJ105X
Thick Film Resistors - SMD 0402 1Mohms 5% Tol AEC-Q200
Panasonic ERJ-2GEJ222X
Thick Film Resistors - SMD 0402 2.2Kohms 5% AEC-Q200