ERJ-1TYJ1R2U

Panasonic
667-ERJ-1TYJ1R2U

ERJ-1TYJ1R2U

Mfr.:

Description:
Thick Film Resistors - SMD 2512 1.2ohms 5% Tol AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,146

Stock:

1,146 Can Ship Immediately

Factory Lead-Time:

54 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.58 $0.58
$0.354 $3.54
$0.187 $18.70
$0.117 $117.00
Full Reel (Order in multiples of 4000)
$0.107 $428.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-xY
1.2 Ohms
1 W
5 %
- 100 PPM / C, + 600 PPM / C
- 55 C
+ 155 C
200 V
2512
6432
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.6 mm
Length: 6.4 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Thick Film Resistors SMD
Width: 3.2 mm
Unit Weight: 0.001429 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ Automotive Thick Film Chip Resistors

Panasonic ERJ Automotive Thick Film Chip Resistors offer a small size, lightweight design, and are suitable for both reflow and flow soldering. These ERJ resistors are AEC-Q200 and RoHS compliant and feature high reliability due to the metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ Automotive Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards and provide a ±0.5% to ±1% resistance tolerance.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Vishay WFC08052L000FE66
Current Sense Resistors - SMD 2mOhms 1% .5w
Vishay IHDM1107BBEV4R3M20
Power Inductors - Leaded 4.3uH 20% 48 A
Murata GRM1555C1H272GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700 pF 50 VDC 2% 0402 C0G (NP0)
Asahi Kasei Microdevices CZ3A05
Board Mount Current Sensors 3.3V 50A Coreless Current Sensor w/UL61800
TDK C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Panasonic EEE-FK1H101GP
Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C
Panasonic EEU-FR1J681L
Aluminum Electrolytic Capacitors - Radial Leaded 63volt 680uF 12X35mm LS:5mm Bulk Strait
Panasonic ERA-3ARW303V
Thin Film Resistors - SMD 0603 30Kohm 0.05% 10ppm AEC-Q200
Vishay WSR3R0200FEA
Current Sense Resistors - SMD 3watts .02ohms 1%
Murata CSTNE10M0GH5L000R0
Resonators