ERJ-1GNF2201C

Panasonic Logo
667-ERJ-1GNF2201C

ERJ-1GNF2201C

Mfr.:

Description:
Thick Film Resistors - SMD 0201 2.2Kohm 1% HalogenFree AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 412,706

Stock:

412,706 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.12 $0.12
10 $0.062 $0.62
100 $0.026 $2.60
1,000 $0.012 $12.00
2,500 $0.01 $25.00
5,000 $0.009 $45.00
Full Reel (Order in multiples of 15000)
15,000 $0.009 $135.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-xGN
2.2 kOhms
50 mW (1/20 W)
1 %
200 PPM / C
- 55 C
+ 125 C
25 V
0201
0603
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.23 mm
Length: 0.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 15000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.3 mm
Unit Weight: 0.000006 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications including soft terminal from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Panasonic ERJ-1GNF1002C Also Bought Image
Thick Film Resistors - SMD 0201 10Kohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GN0R00C Also Bought Image
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Samsung Electro-Mechanics CL05A106MP5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Panasonic ERJ-1GNF1001C Also Bought Image
Thick Film Resistors - SMD 0201 1Kohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GNF2003C Also Bought Image
Thick Film Resistors - SMD 0201 200Kohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GNF1003C Also Bought Image
Thick Film Resistors - SMD 0201 100Kohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GNF4701C Also Bought Image
Thick Film Resistors - SMD 0201 4.7Kohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GNF1000C Also Bought Image
Thick Film Resistors - SMD 0201 100ohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GNF22R0C Also Bought Image
Thick Film Resistors - SMD 0201 22ohm 1% HalogenFree AEC-Q200