ERJ-12RQFR56U

Panasonic
667-ERJ-12RQFR56U

ERJ-12RQFR56U

Mfr.:

Description:
Current Sense Resistors - SMD 1812 0.56ohm 1% Curr Sense AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

54 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 10000   Multiples: 5000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.08 $800.00
Product Attribute Attribute Value
Panasonic
Product Category: Current Sense Resistors - SMD
RoHS:  Details
ERJ-xRQ/S
560 mOhms
500 mW (1/2 W)
1 %
200 PPM / C
1812
4532
- 55 C
+ 125 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Reel
Application: Current Sense
Brand: Panasonic
Features: -
Height: 0.5 mm
Length: 4.5 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors - SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Resistance
Width: 3.2 mm
Unit Weight: 0.000952 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

ERJ Low Resistance Resistors

Panasonic ERJ Thick Film Chip Resistors feature a low resistance range of 0.1Ω to 9.1Ω. These small, lightweight ERJ resistors have a metal glaze thick film resistive element and three layers of electrodes, making them highly reliable. Panasonic ERJ resistors can be flow soldered or reflow soldered and are suitable for current sense applications.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.