ERJ-12RQF4R7U

Panasonic
667-ERJ-12RQF4R7U

ERJ-12RQF4R7U

Mfr.:

Description:
Current Sense Resistors - SMD ERJ12RQ

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

53 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 10000   Multiples: 5000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.235 $2,350.00
Product Attribute Attribute Value
Panasonic
Product Category: Current Sense Resistors - SMD
Thick Film Chip
4.7 Ohms
500 mW (1/2 W)
1 %
100 PPM / C
1812
4532
- 55 C
+ 125 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Panasonic
Height: 0.5 mm
Length: 4.5 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors - SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Resistance
Width: 3.2 mm
Unit Weight: 0.000951 oz
USHTS:
8533210030
TARIC:
8533210000

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.