ERJ-12NF1101U

Panasonic
667-ERJ-12NF1101U

ERJ-12NF1101U

Mfr.:

Description:
Thick Film Resistors - SMD NRFND 05/19/2022

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

54 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 10000   Multiples: 10000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.081 $810.00
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
750 mW (3/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
4532
High Reliability
Precision Resistors
Reel
Brand: Panasonic
Height: 0.6 mm
Length: 4.5 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 3.2 mm
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.