ERJ-12NF1071U

Panasonic
667-ERJ-12NF1071U

ERJ-12NF1071U

Mfr.:

Description:
Thick Film Resistors - SMD 1812 1.07Kohms 1% AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

54 Weeks Estimated factory production time.
 
Minimum: 10000   Multiples: 5000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.081 $810.00
$0.08 $8,000.00
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-1xNF
1.07 kOhms
750 mW (3/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1812
4532
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Brand: Panasonic
Height: 0.5 mm
Length: 4.5 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 3.2 mm
Unit Weight: 0.000952 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ Automotive Thick Film Chip Resistors

Panasonic ERJ Automotive Thick Film Chip Resistors offer a small size, lightweight design, and are suitable for both reflow and flow soldering. These ERJ resistors are AEC-Q200 and RoHS compliant and feature high reliability due to the metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ Automotive Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards and provide a ±0.5% to ±1% resistance tolerance.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.