ERJ-12NF1004U

Panasonic
667-ERJ-12NF1004U

ERJ-12NF1004U

Mfr.:

Description:
Thick Film Resistors - SMD 1812 1Mohms 1% Tol AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,228

Stock:

4,228
Can Ship Immediately

On Order:

6,672
Expected 06-Nov-23

Factory Lead-Time:

54
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.55 $0.55
$0.425 $4.25
$0.179 $17.90
$0.094 $94.00
Full Reel (Order in multiples of 5000)
$0.083 $415.00
$0.081 $810.00
$0.078 $1,950.00
$0.077 $3,850.00
$0.076 $7,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-1xNF
1 MOhms
750 mW (3/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1812
4532
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.5 mm
Length: 4.5 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 3.2 mm
Unit Weight: 0.000952 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ Automotive Thick Film Chip Resistors

Panasonic ERJ Automotive Thick Film Chip Resistors offer a small size, lightweight design, and are suitable for both reflow and flow soldering. These ERJ resistors are AEC-Q200 and RoHS compliant and feature high reliability due to the metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ Automotive Thick Film Chip Resistors meet IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards and provide a ±0.5% to ±1% resistance tolerance.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Analog Devices Inc. ADUM3166BRSZ
Digital Isolators 3.75kV 480Mbps USB Dig Isolator Periph
Murata LQP03HQ2N0W02D
RF Inductors - SMD 2.0 NH .05%
Harwin G125-0500005
Headers & Wire Housings GECKO MT FEMALE PWR CONTACT
Eaton S500-1.6-R
Cartridge Fuses 1.6A 250V FAST ACTING
Bourns SRP0312-1R0K
Power Inductors - SMD 1.0 UH 10%
Texas Instruments TCA9548APWR
Switch ICs - Various 8-Channel I2C Switch
Diodes Incorporated DMG1012T-7
MOSFET MOSFET N-CHANNEL SOT-523
Infineon TLE9201SGAUMA1
Motor / Motion / Ignition Controllers & Drivers PWTRN H-BRIDGES
Hirose Electric DF40C-12DP-0.4V(51)
Board to Board & Mezzanine Connectors 12P 2 ROW PIN HEADER .4MM PITCH
HARTING 61030000143
D-Sub Tools & Hardware INDUCOMM CBL CLMP F. 9-37 HOOD 10-12MM