ERB-RG4R00V

Panasonic
667-ERB-RG4R00V

ERB-RG4R00V

Mfr.:

Description:
Surface Mount Fuses 4A 1206 micro chip 32VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,430

Stock:

7,430 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.374 $3.74
$0.304 $30.40
$0.271 $135.50
$0.239 $239.00
$0.219 $547.50
Full Reel (Order in multiples of 5000)
$0.214 $1,070.00
$0.206 $2,060.00
$0.199 $4,975.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Surface Mount Fuses
RoHS:  Details
ERB-RG
Surface Mount Fuses
Fast Blow
4 A
-
32 VDC
50 A at 32 VDC
1206 (3216 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
35 mOhms
Brand: Panasonic
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Unit Weight: 0.000335 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses

Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses meet UL248-14 and c-UL C22.2 safety standards.

Image Description
Diodes Incorporated PDS5100-13
Schottky Diodes & Rectifiers 5.0A 100V LFF
Nexperia PESD12VL2BT,215
ESD Suppressors / TVS Diodes PESD12VL2BT/SOT23/TO-236AB
TDK C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Pulse P0473NL
Common Mode Chokes / Filters SMD CommonMode Choke 880uH .11Ohms
Littelfuse SMAJ48CA
ESD Suppressors / TVS Diodes 400W 48V 5% Bi-Directional
Wurth Elektronik 744314110
Power Inductors - SMD WE-HCI 1.1uH 15A DCR=3.15mOhms AEC-Q200
Analog Devices Inc. LT1763IS8#TRPBF
LDO Voltage Regulators 500mA, L N, LDO uP Regs
Bourns SRU5018-4R7Y
Power Inductors - SMD 4.7uH 30% SMD 5018
Diodes Incorporated SBR1A20T5-7
Schottky Diodes & Rectifiers Super Barrier Rectifier
Eaton DRA125-471-R
Power Inductors - SMD 470uH 1.0A 0.79ohms