ERB-RE3R15V

Panasonic
667-ERB-RE3R15V

ERB-RE3R15V

Mfr.:

Description:
Surface Mount Fuses 0603 Micro Chip Fuse 32VDC, 3.15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,908

Stock:

4,908 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.26 $0.26
$0.231 $2.31
$0.193 $19.30
$0.152 $76.00
$0.145 $145.00
$0.133 $332.50
Full Reel (Order in multiples of 5000)
$0.12 $600.00
$0.116 $1,160.00
$0.111 $2,775.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Surface Mount Fuses
RoHS:  Details
ERB-RE
Surface Mount Fuses
Fast Blow
3.15 A
32 VDC
50 A at 32 VDC
0603 (1608 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
32 mOhms
Brand: Panasonic
Height: 0.54 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Type: Micro Chip Fuse
Width: 0.8 mm
Unit Weight: 0.000056 oz
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses

Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses meet UL248-14 and c-UL C22.2 safety standards.

Image Description
Texas Instruments TPS7A2633DRVR
LDO Voltage Regulators 500-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125
ISSI IS42S32200L-6TLI
DRAM 64M (2Mx32) 166MHz SDR SDRAM, 3.3V
Vishay IHLP4040DZER470M5A
Power Inductors - SMD 47uH 20% High Temp AEC-Q200
Mill-Max 3735-0-19-15-34-27-10-0
Circuit Board Hardware - PCB Wire Term Receptacle Crimp 18-22 AWG
Global Connector Technology (GCT) USB3076-30-A
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u, No Peg, W/shell stake, No MEF,T&R
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
Texas Instruments LM358BAIDR
Operational Amplifiers - Op Amps Industry-standard dual operational amplifier 8-SOIC -40 to 85
Hirose Electric DF12NC(3.0)-40DS-0.5V(51)
Board to Board & Mezzanine Connectors CONN RCPT 40POS SMD
Bourns CR0402-JW-220GLF
Thick Film Resistors - SMD 22 OHM 5%
Panasonic ERJ-8ENF2870V
Thick Film Resistors - SMD 1206 287ohms 1% AEC-Q200