ERB-RE1R40V

Panasonic
667-ERB-RE1R40V

ERB-RE1R40V

Mfr.:

Description:
Surface Mount Fuses 0603 Micro Chip Fuse 32VDC, 1.40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

41 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.265 $2.65
$0.22 $22.00
$0.172 $86.00
$0.163 $163.00
$0.149 $372.50
Full Reel (Order in multiples of 5000)
$0.139 $695.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Surface Mount Fuses
RoHS:  Details
ERB-RE
Surface Mount Fuses
Fast Blow
1.4 A
32 VDC
50 A at 32 VDC
0603 (1608 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
85 mOhms
Brand: Panasonic
Height: 0.54 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Type: Micro Chip Fuse
Width: 0.8 mm
Unit Weight: 0.000056 oz
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses

Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses meet UL248-14 and c-UL C22.2 safety standards.