ERB-RD3R00X

Panasonic
667-ERB-RD3R00X

ERB-RD3R00X

Mfr.:

Description:
Surface Mount Fuses 3A 0402 micro chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 51,995

Stock:

51,995 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.26 $0.26
$0.222 $2.22
$0.184 $18.40
$0.154 $77.00
$0.146 $146.00
$0.123 $307.50
$0.115 $575.00
Full Reel (Order in multiples of 10000)
$0.107 $1,070.00
$0.106 $2,120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Surface Mount Fuses
RoHS:  Details
ERB-RD
Surface Mount Fuses
Fast Blow
3 A
-
32 VDC
35 A at 32 VDC
0402 (1005 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
37 mOhms
Brand: Panasonic
Height: 0.39 mm
Length: 1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 10000
Subcategory: Fuses
Width: 0.5 mm
Unit Weight: 0.000166 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210040
CNHTS:
8536100000
CAHTS:
8533210000
JPHTS:
8533210000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses

Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses meet UL248-14 and c-UL C22.2 safety standards.

Image Description
Monolithic Power Systems (MPS) MP2481DH-LF-P
1.2A 36V 1.4MHz Buck Boost WLED Drvr
Panasonic ERB-RD4R00X
0402 Micro Chip Fuse 32VDC, 4.0A
Nexperia PMF170XP,115
PMF170XP/SOT323/SC-70
Diodes Incorporated B140-13-F
40V 1A
Murata GRM1555C1H180JA01D
18 pF 50 VDC 5% 0402 C0G (NP0)
Panasonic ERB-RD0R50X
0.5A 0402 micro chip
Panasonic ERB-RD1R00X
1A 0402 micro chip
Murata DFE322512F-1R0M=P2
1 UH 20%
Nexperia PBSS4260PANP,115
PBSS4260PANP/SOT1118/HUSON6
Panasonic ERB-RD2R00X
2A 0402 micro chip