ERB-RD1R00X

Panasonic
667-ERB-RD1R00X

ERB-RD1R00X

Mfr.:

Description:
Surface Mount Fuses 1A 0402 micro chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28,867

Stock:

28,867 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.26 $0.26
$0.247 $2.47
$0.20 $20.00
$0.156 $78.00
$0.148 $148.00
$0.117 $585.00
Full Reel (Order in multiples of 10000)
$0.109 $1,090.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Surface Mount Fuses
RoHS:  Details
ERB-RD
Surface Mount Fuses
Fast Blow
1 A
-
32 VDC
35 A at 32 VDC
0402 (1005 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
125 mOhms
Brand: Panasonic
Height: 0.39 mm
Length: 1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 10000
Subcategory: Fuses
Width: 0.5 mm
Unit Weight: 0.000166 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
TARIC:
8536105090
BRHTS:
85361000
ECCN:
EAR99

ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses

Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses meet UL248-14 and c-UL C22.2 safety standards.

Image Description
TDK C2012X7S2A105K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 100V 1uF X7S 10% T: 1.25mm
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
Panasonic ERB-RD0R50X
Surface Mount Fuses 0.5A 0402 micro chip
Bourns SF-0402F200-2
Surface Mount Fuses 2A Fast Acting 0402 SinglFuse
Panasonic ERB-RD0R75X
Surface Mount Fuses 0.75A 0402 micro
YAGEO CC0402KRX5R8BB105
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0402 10%
YAGEO CS0402KRX7R8BB104
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF X7R 0402 10%
YAGEO CC0603JPX7R9BB104
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 5%
YAGEO CC0402FRNPO9BN120
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 12 pF C0G 0402 1%
TAIYO YUDEN HMR325AC7475KM-P
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% X7S AEC-Q200