ERA-8PEB3323V

Panasonic
667-ERA-8PEB3323V

ERA-8PEB3323V

Mfr.:

Description:
Thin Film Resistors - SMD 1206 0.1% 25ppm 332Kohm AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,000

Stock:

5,000 Can Ship Immediately

Factory Lead-Time:

50 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.19 $1.19
$1.05 $10.50
$0.76 $76.00
$0.541 $270.50
$0.492 $492.00
Full Reel (Order in multiples of 5000)
$0.418 $2,090.00
$0.408 $10,200.00
Product Attribute Attribute Value
Panasonic
Product Category: Thin Film Resistors - SMD
RoHS:  Details
ERA-8P
332 kOhms
0.1 %
250 mW (1/4 W)
1206
3216
25 PPM / C
- 55 C
+ 155 C
AEC-Q200
500 V
Reel
Cut Tape
Brand: Panasonic
Height: 0.55 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors High Reliability
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Width: 1.6 mm
USHTS:
8533210030
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERA-8P Thin Film Resistors

Panasonic ERA-8P Thin Film Resistors offer a 500V voltage rating, ±0.1% resistance tolerance, and are AEC-Q200 qualified. These resistors feature low current noise and excellent linearity. The high limiting element voltage of 500V at 1MΩ contributes to the size reduction of parts within the design. Panasonic ERA-8P Thin Film Resistors are ideally suited for automotive applications, including inverters, onboard chargers, and appliance applications.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

High-Precision Thin Film Resistors

Panasonic High-Precision Thin Film Resistors feature low current noise, high accuracy, and high reliability at high temperatures and high humidity. These thin film resistors boast a high accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial in markets such as automotive, appliance, or industrial.