ERA-8AED9533V

Images are for reference only
See Product Specifications
See Product Specifications
667-ERA-8AED9533V
ERA-8AED9533V
ERA-8AED9533V
Mfr.:
Panasonic
Description:
Thin Film Resistors - SMD 1206 976ohms 25ppm 0.5% AEC-Q200
Thin Film Resistors - SMD 1206 976ohms 25ppm 0.5% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead-Time:
-
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.51 | $0.51 | |
$0.367 | $3.67 | |
$0.191 | $19.10 | |
$0.132 | $66.00 | |
$0.13 | $130.00 | |
Full Reel (Order in multiples of 5000) | ||
$0.097 | $485.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8533210030
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99