ERA-6VEB3302V

Panasonic
667-ERA-6VEB3302V

ERA-6VEB3302V

Mfr.:

Description:
Thin Film Resistors - SMD 0805 0.1% 33Kohm 25ppm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,534

Stock:

5,534 Can Ship Immediately

Factory Lead-Time:

54 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.56 $0.56
$0.467 $4.67
$0.314 $31.40
$0.305 $152.50
$0.184 $184.00
$0.182 $455.00
Full Reel (Order in multiples of 5000)
$0.177 $885.00
$0.173 $1,730.00
Product Attribute Attribute Value
Panasonic
Product Category: Thin Film Resistors - SMD
RoHS:  Details
ERA-xV
33 kOhms
0.1 %
125 mW (1/8 W)
0805
2012
25 PPM / C
- 55 C
+ 155 C
100 V
Reel
Cut Tape
Brand: Panasonic
Height: 0.55 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors High Reliability
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications including soft terminal from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Vishay MCU0805MD2004BP500
Thin Film Resistors - SMD .2W 2Mohms .1% '0805 25ppm AEC-Q200
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Infineon 1EDN7550UXTSA1
Gate Drivers DRIVER IC
KEMET T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms
KEMET T491D226K035AT
Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=700 mOhms
KYOCERA AVX 22201C106MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10uF X7R 2220 20%
Samsung Electro-Mechanics CL10A105KB8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X5R 16 0603
Panasonic ERJ-PB6B3002V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 30Kohm
Vishay IHLP4040DZER4R7M01
Power Inductors - SMD 4.7uH 20%
KEMET T491D226M025AT
Tantalum Capacitors - Solid SMD 25V 22uF 2917 20% ESR=800mOhms