ERA-3VEB2002V

Panasonic
667-ERA-3VEB2002V

ERA-3VEB2002V

Mfr.:

Description:
Thin Film Resistors - SMD 0603 0.1% 20Kohm 25ppm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 257

Stock:

257
Can Ship Immediately

On Order:

15,000
Expected 05-Apr-24

Factory Lead-Time:

55
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.61 $0.61
$0.333 $3.33
$0.223 $22.30
$0.15 $75.00
$0.117 $117.00
Full Reel (Order in multiples of 5000)
$0.111 $555.00
$0.107 $1,070.00
$0.105 $2,625.00
$0.104 $5,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thin Film Resistors - SMD
RoHS:  Details
ERA-xV
20 kOhms
0.1 %
125 mW (1/8 W)
0603
1608
25 PPM / C
- 55 C
+ 155 C
75 V
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors High Reliability
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

High-Precision Thin Film Resistors

Panasonic High-Precision Thin Film Resistors feature low current noise, high accuracy, and high reliability at high temperatures and high humidity. These thin film resistors boast a high accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial in markets such as automotive, appliance, or industrial.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Texas Instruments LMR51420YFDDCR
SIMPLE SWITCHER power converter 4.5-V to 36-V, 2-A, synchronous buck with 40-uA IQ
Panasonic ERA-3VEB1372V
0603 0.1% 13.7Kohm 25ppm SMD
Panasonic ERJ-U3RD7501V
0603 Anti-sulfur
ROHM Semiconductor SDR03EZPF1500
Vishay MCT0603MZ0000ZP500
.1W ZEROohm Jumper
Vishay TNPW0603100KBEEA
100Kohms .1% 25ppm
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%
Panasonic ERJ-S02F2003X
0402 200Kohms 1% Anti-Sulfur
Murata GRM1555C1H300JA01J
30 pF 50 VDC 5% 0402 C0G (NP0)
Texas Instruments TPS5450DDA
5A Wide Input Step Down SWIFT Conv