ERA-2VEB1003X

Panasonic
667-ERA-2VEB1003X

ERA-2VEB1003X

Mfr.:

Description:
Thin Film Resistors - SMD 0402 0.1% 25ppm 100Kohm AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,128

Stock:

10,128 Can Ship Immediately

Factory Lead-Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.56 $0.56
$0.396 $3.96
$0.206 $20.60
$0.143 $71.50
$0.126 $126.00
Full Reel (Order in multiples of 10000)
$0.107 $1,070.00
$0.102 $5,100.00
Product Attribute Attribute Value
Panasonic
Product Category: Thin Film Resistors - SMD
RoHS:  Details
ERA-2V
100 kOhms
0.1 %
100 mW (1/10 W)
0402
1005
25 PPM / C
- 55 C
+ 155 C
AEC-Q200
75 V
Reel
Cut Tape
Brand: Panasonic
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors High Reliability
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Width: 0.5 mm

USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

High-Precision Thin Film Resistors

Panasonic High-Precision Thin Film Resistors feature low current noise, high accuracy, and high reliability at high temperatures and high humidity. These thin film resistors boast a high accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial in markets such as automotive, appliance, or industrial.

ERA-V Thin Film Chip Resistors

Panasonic ERA-V Thin Film Chip Resistors are AEC-Q200 compliant, RoHS compliant, and offer high ESD resistance. The ERA-V series features gold inner terminal construction with a soft outer terminal, making it highly reliable and stable when faced with both high temperature and high humidity. These resistors provide high reliability, high accuracy, and high performance. Panasonic ERA-V Thin Film Chip Resistors are ideal for control units, solar panels including BMS and battery, and measurement equipment.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

ERA-2V High-Reliability Thin Film Chip Resistors

Panasonic ERA-2V High-Reliability Thin Film Chip Resistors are 0402 case-sized, AEC-Q200-qualified resistors that offer high power, reliability, accuracy, and performance. The surface mount ERA-2V resistors feature a gold inner terminal and soft outer terminal, resulting in increased reliability/stability when faced with high temperatures/humidity. Designed for high ESD resistance, the uniquely durable components operate within a -55°C to +155°C temperature range and offer a 10,000-hour load life at +85°C. These features protect against heat shock, corrosion, and ESD withstanding. Applications include BMS, batteries, power control units, solar panels, and more.

Image Description
KYOCERA AVX 04023C104KAT2A-62
25V .1uF X7R 0402 10% -62C Storage Temp
Global Connector Technology (GCT) USB4105-GF-A
USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Murata GRM1555C1E103GE01D
0.01 uF 25 VDC 2% 0402 C0G (NP0)
Panasonic ERJ-2RKF1003X
0402 100Kohms 1% AEC-Q200
Littelfuse SP0503BAHTG
TVS AVAL DIODE SMT
Panasonic ERA-2AEB103X
0402 1/16W 10Kohms
Panasonic ERJ-2RKF1002X
0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X
0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1001X
0402 1Kohms 1% AEC-Q200
Panasonic ERJ-2RKF5101X
0402 5.1Kohms 1% AEC-Q200