ERA-2VEB1002X

Panasonic Logo
667-ERA-2VEB1002X

ERA-2VEB1002X

Mfr.:

Description:
Thin Film Resistors - SMD 0402 0.1% 10Kohm 25ppm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

19,996
Expected 21-Jun-23

Factory Lead-Time:

44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.57 $0.57
10 $0.411 $4.11
100 $0.241 $24.10
1,000 $0.13 $130.00
Full Reel (Order in multiples of 10000)
10,000 $0.13 $1,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thin Film Resistors - SMD
RoHS:  Details
ERA-xV
10 kOhms
0.1 %
63 mW
0402
1005
25 PPM / C
- 55 C
+ 155 C
AEC-Q200
50 V
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors High Reliability
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Width: 0.5 mm
Unit Weight: 0.000021 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
ECCN:
EAR99

ERA-V Thin Film Chip Resistors

Panasonic ERA-V Thin Film Chip Resistors are AEC-Q200 compliant, RoHS compliant, and offer high ESD resistance. The ERA-V series features gold inner terminal construction with a soft outer terminal, making it highly reliable and stable when faced with both high temperature and high humidity. These resistors provide high reliability, high accuracy, and high performance. Panasonic ERA-V Thin Film Chip Resistors are ideal for control units, solar panels including BMS and battery, and measurement equipment.

Image Description
Bourns SRP7028AA-2R2M Also Bought Image
Power Inductors - SMD Ind,7.1x6.6x2.8mm,2.2uH+/-20%,8A,Shd,SMD
Bourns SRP7028AA-3R3M Also Bought Image
Power Inductors - SMD Ind,7.1x6.6x2.8mm,3.3uH+/-20%,6.5A,Shd,SMD
Panasonic ERA-2VEB4701X Also Bought Image
Thin Film Resistors - SMD 0402 0.1% 4.7Kohm 25ppm AEC-Q200
Taiyo Yuden LMK105ABJ225KVHF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10VDC 2.2uF 10% X5R AEC-Q200
Bel 0ZCF0500FF2A Also Bought Image
Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 5A
Panasonic ERA-2VEB1001X Also Bought Image
Thin Film Resistors - SMD 0402 0.1% 1Kohm 25ppm AEC-Q200
Bel 0ZCF0400FF2A Also Bought Image
Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 4A
Wurth Elektronik 150080BS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Blue
Wurth Elektronik 150080VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 BrtGrn
TDK C3216X5R1V226M160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35V 22uF X5R 20% T: 1.6mm