ENW-89835A1KF

Panasonic Logo
667-ENW89835A1KF

ENW-89835A1KF

Mfr.:

Description:
Bluetooth Modules (802.15.1) BLE PAN1721 CC2541 I2C TI FW Ant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 800

Stock:

800  

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $14.26 $14.26
10 $13.02 $130.20
25 $11.99 $299.75
50 $11.43 $571.50
100 $10.97 $1,097.00
250 $10.28 $2,570.00
Full Reel (Order in multiples of 500)
500 $9.11 $4,555.00
1,000 $8.68 $8,680.00
2,500 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Panasonic
Bluetooth Modules (802.15.1)
RoHS:  Details
Bluetooth 4.0
Bluetooth Low Energy (BLE)
I2C
0 dBm
1 Mb/s
- 94 dBm
2.4 GHz
2 V to 3.6 V
- 40 C
+ 85 C
PAN171x/PAN172x
Cut Tape
MouseReel
Reel
BLE
Antenna: Integrated
Height: 3 mm
Length: 14.5 mm
Sensitivity: - 94 dBm
Width: 8.2 mm
Brand: Panasonic
Mounting Style: SMD/SMT
Antenna Connector Type: Integrated
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
products found.
To show similar products, select at least one checkbox

USHTS:
8517620090
CAHTS:
8517620090
CNHTS:
8543709991
TARIC:
8517620000
ECCN:
5A992.C

PAN1721 Bluetooth® Low Energy Modules

Panasonic PAN1721 Series BLUETOOTH® Low Energy Modules are complete power optimized Bluetooth v4.0 Low Energy (BLE) solutions including an embedded processor, antenna, and BLE stack. PAN1721 is a cost-effective, ultra low-power, system-on-chip (SoC) for Bluetooth Low Energy and ultra low power consumption applications. The module includes an eight channel, 12-bit analog-to-digital converter, 19 GPIOs plus battery, and temperature sensors. A single device for both BLE master or slave nodes. Panasonic PAN1721 combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. 

Image Mfr. Part # Description Stock
KEMET C0603C104K5RAC3121 Also Bought Image C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT
512,885
Aven 17540 Also Bought Image 17540
Desoldering Braid / Solder Removal
373
Fair-Rite 2506031216Y2 Also Bought Image 2506031216Y2
Ferrite Beads
7,849
Digilent 240-131 Also Bought Image 240-131
PCBs & Breadboards
715
Chip Quik CQ4LF-1.0 Also Bought Image CQ4LF-1.0
Soldering Flux
154
Chip Quik TS391AX10 Also Bought Image TS391AX10
Solder
21
Vishay CRCW04020000Z0EDC Also Bought Image CRCW04020000Z0EDC
Thick Film Resistors - SMD
77,874
Vishay CRCW04021R00FKEDC Also Bought Image CRCW04021R00FKEDC
Thick Film Resistors - SMD
40,178
TDK C1608X5R1A475K080AE Also Bought Image C1608X5R1A475K080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT
6,706
Murata ZRB18AR60J476ME01L Also Bought Image ZRB18AR60J476ME01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT
446,056