EEU-TP1V471B

Panasonic Logo
667-EEU-TP1V471B

EEU-TP1V471B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 217

Stock:

217 Can Ship Immediately

Factory Lead-Time:

49 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.53 $2.53
10 $2.05 $20.50
50 $1.79 $89.50
100 $1.57 $157.00
Full Reel (Order in multiples of 500)
500 $1.19 $595.00
Product Attribute Attribute Value
Panasonic
Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Frequency Electrolytic Capacitors
Radial
470 uF
35 VDC
+ 135 C
12.5 mm
5 mm
20 mm
2000 Hour
20 %
1.49 A
- 40 C
Straight
38 mOhms
AEC-Q200
TP
Reel
Cut Tape
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: A Radial Lead Type
Unit Weight: 0.137568 oz
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
KEMET C1206C224J1RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 1206 5% AEC-Q200
KEMET A759KR227M1VAAE024 Also Bought Image
Aluminum Organic Polymer Capacitors 35V 220uF 20% ESR=24mOhms
ams OSRAM LW P4SG-V2AB-FK0PN0-46-20-R18-Z Also Bought Image
Standard LEDs - SMD White POINTLED TF
E-Switch PVA6LRPW1141 Also Bought Image
Pushbutton Switches
Phoenix Contact 1013420 Also Bought Image
Terminal Block Tools & Accessories MCC 0,5-MP AU 0,14-0,5 R
Nexperia PMEG40T50EPX Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
EPCOS / TDK B57235S0509M000 Also Bought Image
Inrush Current Limiters S 235/5 M
Taiyo Yuden UMF316B7103KFHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 0.01uF 10%X7R AEC-Q200
Panasonic EEU-TA1V471B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35volts AEC-Q200