EEU-TA1E471

Panasonic
667-EEU-TA1E471

EEU-TA1E471

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:

30 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.906 $9.06
$0.784 $78.40
$0.592 $355.20
$0.499 $499.00
$0.475 $1,235.00
$0.46 $2,300.00
$0.455 $4,550.00
$0.453 $11,325.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
470 uF
25 VDC
+ 125 C
10 mm
5 mm
20 mm
2000 Hour
20 %
1.1 A
- 40 C
Straight
57 mOhms
AEC-Q200
TA
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: OS-CON
Type: Radial Lead Type
Unit Weight: 0.091712 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

TA Aluminum Electrolytic Capacitors

Panasonic TA Series Aluminum Electrolytic Capacitors offer an endurance of 2000h at 125°C and a heat cycle range of 1000 cycles at -40°C to +125°C. These Panasonic TA capacitors are AEC-Q200 qualified and offer a 10µF to 4700µF capacitance range and 10VDC to 63VDC voltage range.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.