EEU-TA1C331

Panasonic Logo
667-EEU-TA1C331

EEU-TA1C331

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 16volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 157

Stock:

157 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.27 $1.27
10 $0.962 $9.62
50 $0.799 $39.95
100 $0.688 $68.80
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
330 uF
16 VDC
+ 125 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
680 mA
- 40 C
Straight
100 mOhms
AEC-Q200
TA
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: OS-CON
Type: Radial Lead Type
Unit Weight: 0.056438 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

TA Aluminum Electrolytic Capacitors

Panasonic TA Series Aluminum Electrolytic Capacitors offer an endurance of 2000h at 125°C and a heat cycle range of 1000 cycles at -40°C to +125°C. These Panasonic TA capacitors are AEC-Q200 qualified and offer a 10µF to 4700µF capacitance range and 10VDC to 63VDC voltage range.

Image Description
Panasonic EEU-FK0J102B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1000uF 20% AEC-Q200
Panasonic EEU-FR1H100 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEU-FR1H4R7B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=5mm
Panasonic EEU-FR1V101 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% L/S=3.5mm
Panasonic EEU-FR0J221 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 220uF 20% L/S=2.5mm
Panasonic EEU-FR1V221 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=3.5mm
Panasonic EEU-FR1C221B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS 5.0mm
Panasonic ECE-A1CN100UB Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 10uF SU BI-POL
Panasonic ECE-A0JKS101B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 100uF SU SU BI-POL
Panasonic ECE-A1HKA2R2B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 2.2uF 20%