EEU-HD1E101H

Panasonic
667-EEU-HD1E101H

EEU-HD1E101H

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100UF 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,795

Stock:

1,795 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.92 $0.92
$0.673 $6.73
$0.539 $26.95
$0.462 $46.20
$0.33 $132.00
$0.308 $369.60
$0.306 $612.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
25 VDC
+ 105 C
6.3 mm
2.5 mm
11.2 mm
1000 Hour
20 %
130 mA
- 55 C
Straight
AEC-Q200
HD
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 0.022928 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-HD Electrolytic Capacitors

Panasonic Electronic Components EEU-HD Radial Electrolytic Capacitors feature a small case size, high capacitance, and up to 50% greater capacitance values for general application usage. These capacitors help save valuable board space and offer an operating temperature range of -55°C to +105°C. Panasonic EEU-HD capacitors are ideal for industrial and home appliance applications.

Image Description
Panasonic EEU-FR1A102LB
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 8x15MM LS 5MM
Panasonic ECA-1HHG102
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V
Panasonic EEU-FR1E221
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=3.5mm
Panasonic ECA-1VHG101
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V
Panasonic EEU-FR1V221BJ
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial FR Series Low ESR
Panasonic EEU-FC1H4R7H
Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 50volts AEC-Q200
Panasonic EEU-FR2A101
Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 100uF 20% L/S=5mm
Panasonic EEU-FM1H101BJ
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series
Panasonic ECA-1VM470B
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
Panasonic ECA-1HM331B
Aluminum Electrolytic Capacitors - Radial Leaded 330UF 50V ELECT M RADIAL