EEU-FR1V471

Panasonic
667-EEU-FR1V471

EEU-FR1V471

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 10x16mm LS5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4.898

Stock:

4.898
Can Ship Immediately

On Order:

5.400
Expected 05-Sep-23

Factory Lead-Time:

55
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,949 € 0,95 €
0,701 € 7,01 €
0,561 € 28,05 €
0,481 € 48,10 €
0,38 € 228,00 €
0,32 € 320,00 €
0,30 € 600,00 €
0,28 € 1.400,00 €
0,264 € 2.640,00 €
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
470 uF
35 VDC
+ 105 C
10 mm
5 mm
16 mm
8000 Hour
20 %
1.79 A
- 40 C
Straight
28 mOhms
FR
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Voltage Rating AC: -
Unit Weight: 0,070548 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Image Description
Panasonic EEU-FR1C221B
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS 5.0mm
Panasonic EEU-FR1E221
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=3.5mm
Panasonic EEU-FR1H220
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 22uF 5x11mm LS2mm
Panasonic EEU-FR1C101
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF L/S=2mm ST lead
Panasonic EEU-FR1C101B
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF L/S=5mm CRIMPED lead
Panasonic EEU-FR1C471
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 470uF 8x11mm LS3.5mm
Panasonic EEU-FR1E102L
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x25mm LS5mm
Panasonic EEU-FR1E221B
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=5mm
Panasonic EEU-FR1H221
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 10x16mm LS5mm
Panasonic EEU-FS1C222L
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 10000H 10x25mm