EEU-FR1V222B

Panasonic
667-EEU-FR1V222B

EEU-FR1V222B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1.260
Expected 23-May-23
4.750
2.250
Expected 18-Jul-23
2.500
Expected 30-Jan-24

Factory Lead-Time:

73
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
1,94 € 19,40 €
1,69 € 84,50 €
1,48 € 148,00 €
Full Reel (Order in multiples of 250)
1,48 € 370,00 €
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low ESR Electrolytic Capacitors
Radial
2200 uF
35 VDC
+ 105 C
16 mm
7.5 mm
25 mm
10000 Hour
20 %
3.82 A
- 40 C
Straight
14 mOhms
FR
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Voltage Rating AC: -
Unit Weight: 0,243390 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Image Description
EPCOS / TDK B41895A6477M000
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 20% STD Leads
Panasonic EEU-FR1H100
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEU-FC1H100L
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V
Panasonic EEU-FC1H470
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V
Panasonic EEU-FR1H220
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 22uF 5x11mm LS2mm
Panasonic EEU-FR1H470B
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=5mm
Panasonic EEU-FR1H4R7
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=2mm
Nichicon UPM1J100MDD
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 10uF AEC-Q200